
| AT0402FRD0733RL | |
|---|---|
| DigiKey Part Number | 13-AT0402FRD0733RLTR-ND - Tape & Reel (TR) 13-AT0402FRD0733RLCT-ND - Cut Tape (CT) 13-AT0402FRD0733RLDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | AT0402FRD0733RL | 
| Description | RES 33 OHM 1% 1/16W 0402 | 
| Manufacturer Standard Lead Time | 24 Weeks | 
| Customer Reference | |
| Detailed Description | 33 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | AT0402FRD0733RL Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
| Temperature Coefficient | ±25ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0402 (1005 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
| Height - Seated (Max) | 0.014" (0.35mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.26200 | kr.2.62 | 
| 25 | kr.0.24560 | kr.6.14 | 
| 50 | kr.0.22920 | kr.11.46 | 
| 100 | kr.0.22210 | kr.22.21 | 
| 250 | kr.0.21528 | kr.53.82 | 
| 500 | kr.0.18932 | kr.94.66 | 
| 1.000 | kr.0.18157 | kr.181.57 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | kr.0.17626 | kr.1,762.60 | 
| 20.000 | kr.0.16232 | kr.3,246.40 | 
| 50.000 | kr.0.15786 | kr.7,893.00 | 
| 70.000 | kr.0.15514 | kr.10,859.80 | 
| 100.000 | kr.0.15245 | kr.15,245.00 | 
| 120.000 | kr.0.15114 | kr.18,136.80 | 
| 240.000 | kr.0.14658 | kr.35,179.20 | 
| 250.000 | kr.0.14652 | kr.36,630.00 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark