
RC0402FR-0711KP | |
|---|---|
DigiKey Part Number | 13-RC0402FR-0711KPTR-ND - Tape & Reel (TR) 13-RC0402FR-0711KPCT-ND - Cut Tape (CT) 13-RC0402FR-0711KPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402FR-0711KP |
Description | RES 11K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 11 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.09600 | kr.0.96 |
| 25 | kr.0.08200 | kr.2.05 |
| 50 | kr.0.06520 | kr.3.26 |
| 100 | kr.0.05890 | kr.5.89 |
| 250 | kr.0.05224 | kr.13.06 |
| 500 | kr.0.03738 | kr.18.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.04570 | kr.457.00 |
| 20.000 | kr.0.03264 | kr.652.80 |
| 30.000 | kr.0.02847 | kr.854.10 |
| 50.000 | kr.0.02677 | kr.1,338.50 |
| 70.000 | kr.0.02580 | kr.1,806.00 |
| 100.000 | kr.0.02489 | kr.2,489.00 |
| 120.000 | kr.0.02446 | kr.2,935.20 |
| 240.000 | kr.0.02305 | kr.5,532.00 |
| 250.000 | kr.0.02297 | kr.5,742.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

