
RC0402DR-07470RL | |
|---|---|
DigiKey Part Number | 13-RC0402DR-07470RLTR-ND - Tape & Reel (TR) 13-RC0402DR-07470RLCT-ND - Cut Tape (CT) 13-RC0402DR-07470RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402DR-07470RL |
Description | RES 470 OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402DR-07470RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.12200 | kr.1.22 |
| 25 | kr.0.10760 | kr.2.69 |
| 50 | kr.0.09080 | kr.4.54 |
| 100 | kr.0.08830 | kr.8.83 |
| 250 | kr.0.08472 | kr.21.18 |
| 500 | kr.0.06528 | kr.32.64 |
| 1.000 | kr.0.05843 | kr.58.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.05222 | kr.522.20 |
| 20.000 | kr.0.04570 | kr.914.00 |
| 30.000 | kr.0.03917 | kr.1,175.10 |
| 50.000 | kr.0.03887 | kr.1,943.50 |
| 250.000 | kr.0.03877 | kr.9,692.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

