
RC0402DR-07470KL | |
|---|---|
DigiKey Part Number | 13-RC0402DR-07470KLTR-ND - Tape & Reel (TR) 13-RC0402DR-07470KLCT-ND - Cut Tape (CT) 13-RC0402DR-07470KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402DR-07470KL |
Description | RES 470K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402DR-07470KL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.27300 | kr.2.73 |
| 25 | kr.0.20280 | kr.5.07 |
| 50 | kr.0.16740 | kr.8.37 |
| 100 | kr.0.13880 | kr.13.88 |
| 250 | kr.0.11032 | kr.27.58 |
| 500 | kr.0.09422 | kr.47.11 |
| 1.000 | kr.0.08147 | kr.81.47 |
| 5.000 | kr.0.06133 | kr.306.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.05551 | kr.555.10 |
| 20.000 | kr.0.05088 | kr.1,017.60 |
| 30.000 | kr.0.04862 | kr.1,458.60 |
| 50.000 | kr.0.04618 | kr.2,309.00 |
| 70.000 | kr.0.04479 | kr.3,135.30 |
| 100.000 | kr.0.04347 | kr.4,347.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

