22 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0402DR-0722RL

DigiKey Part Number
13-RC0402DR-0722RLTR-ND - Tape & Reel (TR)
13-RC0402DR-0722RLCT-ND - Cut Tape (CT)
13-RC0402DR-0722RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0402DR-0722RL
Description
RES 22 OHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
22 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0402DR-0722RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.707
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.28500kr.2.85
25kr.0.21560kr.5.39
50kr.0.17760kr.8.88
100kr.0.14710kr.14.71
250kr.0.11768kr.29.42
500kr.0.10068kr.50.34
1.000kr.0.08730kr.87.30
5.000kr.0.06611kr.330.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.05998kr.599.80
20.000kr.0.05510kr.1,102.00
30.000kr.0.05273kr.1,581.90
50.000kr.0.05016kr.2,508.00
70.000kr.0.04869kr.3,408.30
100.000kr.0.04730kr.4,730.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750