
RC0402DR-0722KL | |
---|---|
DigiKey Part Number | 13-RC0402DR-0722KLTR-ND - Tape & Reel (TR) 13-RC0402DR-0722KLCT-ND - Cut Tape (CT) 13-RC0402DR-0722KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402DR-0722KL |
Description | RES 22K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402DR-0722KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.22400 | kr.2.24 |
25 | kr.0.19440 | kr.4.86 |
50 | kr.0.17020 | kr.8.51 |
100 | kr.0.15040 | kr.15.04 |
250 | kr.0.08960 | kr.22.40 |
1.000 | kr.0.07757 | kr.77.57 |
5.000 | kr.0.05841 | kr.292.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.0.03917 | kr.391.70 |
20.000 | kr.0.03887 | kr.777.40 |
30.000 | kr.0.03877 | kr.1,163.10 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |