
RC0402DR-07160KL | |
---|---|
DigiKey Part Number | 13-RC0402DR-07160KLTR-ND - Tape & Reel (TR) 13-RC0402DR-07160KLCT-ND - Cut Tape (CT) 13-RC0402DR-07160KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402DR-07160KL |
Description | RES 160K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 160 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402DR-07160KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.25600 | kr.2.56 |
25 | kr.0.19440 | kr.4.86 |
50 | kr.0.15880 | kr.7.94 |
100 | kr.0.13180 | kr.13.18 |
250 | kr.0.10496 | kr.26.24 |
500 | kr.0.08972 | kr.44.86 |
1.000 | kr.0.07757 | kr.77.57 |
5.000 | kr.0.05841 | kr.292.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.0.05286 | kr.528.60 |
20.000 | kr.0.04845 | kr.969.00 |
30.000 | kr.0.04630 | kr.1,389.00 |
50.000 | kr.0.04398 | kr.2,199.00 |
70.000 | kr.0.04265 | kr.2,985.50 |
100.000 | kr.0.04140 | kr.4,140.00 |
120.000 | kr.0.04081 | kr.4,897.20 |
240.000 | kr.0.03887 | kr.9,328.80 |
250.000 | kr.0.03877 | kr.9,692.50 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |