
RC0402BR-07115KL | |
|---|---|
DigiKey Part Number | 13-RC0402BR-07115KLTR-ND - Tape & Reel (TR) 13-RC0402BR-07115KLCT-ND - Cut Tape (CT) 13-RC0402BR-07115KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402BR-07115KL |
Description | RES 115K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 115 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402BR-07115KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.22000 | kr.1.22 |
| 10 | kr.0.80600 | kr.8.06 |
| 25 | kr.0.77040 | kr.19.26 |
| 50 | kr.0.73080 | kr.36.54 |
| 100 | kr.0.55490 | kr.55.49 |
| 250 | kr.0.49612 | kr.124.03 |
| 500 | kr.0.43738 | kr.218.69 |
| 1.000 | kr.0.38515 | kr.385.15 |
| 5.000 | kr.0.29601 | kr.1,480.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.25459 | kr.2,545.90 |
| Unit Price without VAT: | kr.1.22000 |
|---|---|
| Unit Price with VAT: | kr.1.52500 |

