


RC0201JR-134K7L | |
---|---|
DigiKey Part Number | 13-RC0201JR-134K7LTR-ND - Tape & Reel (TR) 13-RC0201JR-134K7LCT-ND - Cut Tape (CT) 13-RC0201JR-134K7LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201JR-134K7L |
Description | RES 4.7K OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0201JR-134K7L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.77000 | kr.0.77 |
10 | kr.0.07700 | kr.0.77 |
25 | kr.0.05640 | kr.1.41 |
50 | kr.0.03320 | kr.1.66 |
100 | kr.0.03200 | kr.3.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
50.000 | kr.0.01958 | kr.979.00 |
100.000 | kr.0.01879 | kr.1,879.00 |
150.000 | kr.0.01831 | kr.2,746.50 |
250.000 | kr.0.01809 | kr.4,522.50 |
1.200.000 | kr.0.01734 | kr.20,808.00 |
1.250.000 | kr.0.01730 | kr.21,625.00 |
Unit Price without VAT: | kr.0.77000 |
---|---|
Unit Price with VAT: | kr.0.96250 |