Parametric Equivalent



RC0201JR-13220RL | |
|---|---|
DigiKey Part Number | 13-RC0201JR-13220RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RC0201JR-13220RL |
Description | RES 220 OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0201JR-13220RL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0201FR-13220RL | YAGEO | 47.800 | 13-RC0201FR-13220RLCT-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.02251 | kr.1,125.50 |
| Unit Price without VAT: | kr.0.02251 |
|---|---|
| Unit Price with VAT: | kr.0.02814 |


