


RC0201JR-0791RL | |
|---|---|
DigiKey Part Number | YAG2940TR-ND - Tape & Reel (TR) YAG2940CT-ND - Cut Tape (CT) YAG2940DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201JR-0791RL |
Description | RES 91 OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 91 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0201JR-0791RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.18000 | kr.1.80 |
| 25 | kr.0.13120 | kr.3.28 |
| 50 | kr.0.10680 | kr.5.34 |
| 100 | kr.0.08680 | kr.8.68 |
| 250 | kr.0.06740 | kr.16.85 |
| 500 | kr.0.05646 | kr.28.23 |
| 1.000 | kr.0.04784 | kr.47.84 |
| 5.000 | kr.0.03431 | kr.171.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.02868 | kr.286.80 |
| 20.000 | kr.0.02577 | kr.515.40 |
| 30.000 | kr.0.02436 | kr.730.80 |
| 50.000 | kr.0.02283 | kr.1,141.50 |
| 70.000 | kr.0.02195 | kr.1,536.50 |
| 100.000 | kr.0.02112 | kr.2,112.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

