


RC0201JR-0791KL | |
---|---|
DigiKey Part Number | YAG2939TR-ND - Tape & Reel (TR) YAG2939CT-ND - Cut Tape (CT) YAG2939DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201JR-0791KL |
Description | RES 91K OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 91 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0201JR-0791KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.06400 | kr.0.64 |
25 | kr.0.05880 | kr.1.47 |
50 | kr.0.05240 | kr.2.62 |
100 | kr.0.04480 | kr.4.48 |
250 | kr.0.03224 | kr.8.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.0.03917 | kr.391.70 |
20.000 | kr.0.03264 | kr.652.80 |
30.000 | kr.0.02611 | kr.783.30 |
50.000 | kr.0.02103 | kr.1,051.50 |
70.000 | kr.0.02064 | kr.1,444.80 |
240.000 | kr.0.01937 | kr.4,648.80 |
250.000 | kr.0.01931 | kr.4,827.50 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |