0201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0201
cut-tape-render

RC0201JR-076K2L

DigiKey Part Number
YAG2920TR-ND - Tape & Reel (TR)
YAG2920CT-ND - Cut Tape (CT)
YAG2920DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0201JR-076K2L
Description
RES 6.2K OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6.2 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0201JR-076K2L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.030
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.05800kr.0.58
25kr.0.04600kr.1.15
50kr.0.03320kr.1.66
100kr.0.03200kr.3.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.03264kr.326.40
20.000kr.0.02611kr.522.20
30.000kr.0.02285kr.685.50
50.000kr.0.02272kr.1,136.00
70.000kr.0.02185kr.1,529.50
100.000kr.0.02103kr.2,103.00
120.000kr.0.02064kr.2,476.80
240.000kr.0.01937kr.4,648.80
250.000kr.0.01931kr.4,827.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000