33 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0201JR-0733RP

DigiKey Part Number
YAG1246TR-ND - Tape & Reel (TR)
YAG1246CT-ND - Cut Tape (CT)
YAG1246DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0201JR-0733RP
Description
RES 33 OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
33 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0201JR-0733RP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Ratings
7C1 RoHS w/out Exemption (100% Pb-Free)
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30.640
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.95000kr.0.95
10kr.0.45000kr.4.50
25kr.0.34760kr.8.69
50kr.0.29040kr.14.52
100kr.0.24600kr.24.60
250kr.0.20188kr.50.47
500kr.0.17626kr.88.13
1.000kr.0.15615kr.156.15
5.000kr.0.12401kr.620.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.10819kr.1,081.90
20.000kr.0.10119kr.2,023.80
30.000kr.0.09778kr.2,933.40
50.000kr.0.09408kr.4,704.00
70.000kr.0.09196kr.6,437.20
100.000kr.0.08996kr.8,996.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.95000
Unit Price with VAT:kr.1.18750