300 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
300 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
cut-tape-render

RC0201JR-07300KL

DigiKey Part Number
311-300KNTR-ND - Tape & Reel (TR)
311-300KNCT-ND - Cut Tape (CT)
311-300KNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0201JR-07300KL
Description
RES 300K OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
300 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0201JR-07300KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC0201FR-07300KLYAGEO255.039YAG2585CT-NDkr.0.63000Upgrade
RMCF0201JT300KStackpole Electronics Inc4.090738-RMCF0201JT300KCT-NDkr.0.63000Direct
CRCW0201300KFKEDVishay Dale40.214541-CRCW0201300KFKEDCT-NDkr.1.39000Upgrade
CRCW0201300KFNEDVishay Dale65.102541-CRCW0201300KFNEDCT-NDkr.0.63000Upgrade
ERJ-1GNF3003CPanasonic Industry168.087P122914CT-NDkr.0.63000Upgrade
In-Stock: 211
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.17800kr.1.78
25kr.0.12920kr.3.23
50kr.0.10520kr.5.26
100kr.0.08560kr.8.56
250kr.0.06644kr.16.61
500kr.0.05566kr.27.83
1.000kr.0.04717kr.47.17
5.000kr.0.03383kr.169.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.02828kr.282.80
20.000kr.0.02541kr.508.20
30.000kr.0.02402kr.720.60
50.000kr.0.02251kr.1,125.50
70.000kr.0.02164kr.1,514.80
100.000kr.0.02083kr.2,083.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750