18 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
cut-tape-render

RC0201JR-0718RL

DigiKey Part Number
YAG2357TR-ND - Tape & Reel (TR)
YAG2357CT-ND - Cut Tape (CT)
YAG2357DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0201JR-0718RL
Description
RES 18 OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
18 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0201JR-0718RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC0201FR-0718RLYAGEO92.590YAG2459CT-NDkr.0.64000Upgrade
CRCW020118R0JNEDVishay Dale6.270541-CRCW020118R0JNEDCT-NDkr.0.64000Direct
ERJ-1GNJ180CPanasonic Industry45.765P123256CT-NDkr.0.64000Direct
CRCW020118R0FNEDVishay Dale33.610541-CRCW020118R0FNEDCT-NDkr.0.64000Upgrade
ERJ-1GNF18R0CPanasonic Industry6.079P122799CT-NDkr.0.64000Upgrade
In-Stock: 370
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.17900kr.1.79
25kr.0.13080kr.3.27
50kr.0.10640kr.5.32
100kr.0.08650kr.8.65
250kr.0.06716kr.16.79
500kr.0.05628kr.28.14
1.000kr.0.04769kr.47.69
5.000kr.0.03420kr.171.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.02860kr.286.00
20.000kr.0.02569kr.513.80
30.000kr.0.02428kr.728.40
50.000kr.0.02276kr.1,138.00
70.000kr.0.02188kr.1,531.60
100.000kr.0.02106kr.2,106.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000