


RC0201JR-0713KL | |
|---|---|
DigiKey Part Number | YAG2863TR-ND - Tape & Reel (TR) YAG2863CT-ND - Cut Tape (CT) YAG2863DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201JR-0713KL |
Description | RES 13K OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 13 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0201JR-0713KL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.17900 | kr.1.79 |
| 25 | kr.0.13080 | kr.3.27 |
| 50 | kr.0.10640 | kr.5.32 |
| 100 | kr.0.08650 | kr.8.65 |
| 250 | kr.0.06716 | kr.16.79 |
| 500 | kr.0.05628 | kr.28.14 |
| 1.000 | kr.0.04769 | kr.47.69 |
| 5.000 | kr.0.03420 | kr.171.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.02860 | kr.286.00 |
| 20.000 | kr.0.02569 | kr.513.80 |
| 30.000 | kr.0.02428 | kr.728.40 |
| 50.000 | kr.0.02276 | kr.1,138.00 |
| 70.000 | kr.0.02188 | kr.1,531.60 |
| 100.000 | kr.0.02106 | kr.2,106.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

