


RC0201JR-07100KL | |
|---|---|
DigiKey Part Number | 311-100KNTR-ND - Tape & Reel (TR) 311-100KNCT-ND - Cut Tape (CT) 311-100KNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201JR-07100KL |
Description | RES 100K OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0201JR-07100KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.17800 | kr.1.78 |
| 25 | kr.0.12920 | kr.3.23 |
| 50 | kr.0.10520 | kr.5.26 |
| 100 | kr.0.08560 | kr.8.56 |
| 250 | kr.0.06644 | kr.16.61 |
| 500 | kr.0.05566 | kr.27.83 |
| 1.000 | kr.0.04717 | kr.47.17 |
| 5.000 | kr.0.03383 | kr.169.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.02828 | kr.282.80 |
| 20.000 | kr.0.02541 | kr.508.20 |
| 30.000 | kr.0.02402 | kr.720.60 |
| 50.000 | kr.0.02251 | kr.1,125.50 |
| 70.000 | kr.0.02164 | kr.1,514.80 |
| 100.000 | kr.0.02083 | kr.2,083.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |


