


RC0201FR-13470KL | |
---|---|
DigiKey Part Number | 13-RC0201FR-13470KLTR-ND - Tape & Reel (TR) 13-RC0201FR-13470KLCT-ND - Cut Tape (CT) 13-RC0201FR-13470KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201FR-13470KL |
Description | RES 470K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0201FR-13470KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.12800 | kr.1.28 |
25 | kr.0.10480 | kr.2.62 |
50 | kr.0.07160 | kr.3.58 |
100 | kr.0.04540 | kr.4.54 |
250 | kr.0.04248 | kr.10.62 |
500 | kr.0.03916 | kr.19.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
50.000 | kr.0.02611 | kr.1,305.50 |
100.000 | kr.0.02529 | kr.2,529.00 |
150.000 | kr.0.02502 | kr.3,753.00 |
250.000 | kr.0.02411 | kr.6,027.50 |
350.000 | kr.0.02406 | kr.8,421.00 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |