


RC0201FR-1322KL | |
|---|---|
DigiKey Part Number | 13-RC0201FR-1322KLTR-ND - Tape & Reel (TR) 13-RC0201FR-1322KLCT-ND - Cut Tape (CT) 13-RC0201FR-1322KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201FR-1322KL |
Description | RES 22K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0201FR-1322KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.20500 | kr.2.05 |
| 25 | kr.0.15120 | kr.3.78 |
| 50 | kr.0.12280 | kr.6.14 |
| 100 | kr.0.10110 | kr.10.11 |
| 250 | kr.0.07960 | kr.19.90 |
| 500 | kr.0.06720 | kr.33.60 |
| 1.000 | kr.0.05747 | kr.57.47 |
| 5.000 | kr.0.04214 | kr.210.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.03064 | kr.1,532.00 |
| 100.000 | kr.0.02859 | kr.2,859.00 |
| 150.000 | kr.0.02759 | kr.4,138.50 |
| 250.000 | kr.0.02650 | kr.6,625.00 |
| 350.000 | kr.0.02588 | kr.9,058.00 |
| 500.000 | kr.0.02529 | kr.12,645.00 |
| 600.000 | kr.0.02502 | kr.15,012.00 |
| 1.200.000 | kr.0.02411 | kr.28,932.00 |
| 1.250.000 | kr.0.02406 | kr.30,075.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

