0201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0201
cut-tape-render

RC0201FR-1315KL

DigiKey Part Number
13-RC0201FR-1315KLTR-ND - Tape & Reel (TR)
13-RC0201FR-1315KLCT-ND - Cut Tape (CT)
13-RC0201FR-1315KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0201FR-1315KL
Description
RES 15K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
15 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0201FR-1315KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 84.166
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.20500kr.2.05
25kr.0.15120kr.3.78
50kr.0.12280kr.6.14
100kr.0.10110kr.10.11
250kr.0.07960kr.19.90
500kr.0.06720kr.33.60
1.000kr.0.05747kr.57.47
5.000kr.0.04214kr.210.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.03064kr.1,532.00
100.000kr.0.02859kr.2,859.00
150.000kr.0.02759kr.4,138.50
250.000kr.0.02650kr.6,625.00
350.000kr.0.02588kr.9,058.00
500.000kr.0.02529kr.12,645.00
600.000kr.0.02502kr.15,012.00
1.200.000kr.0.02411kr.28,932.00
1.250.000kr.0.02406kr.30,075.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000