0201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0201
cut-tape-render

RC0201FR-1310KL

DigiKey Part Number
13-RC0201FR-1310KLTR-ND - Tape & Reel (TR)
13-RC0201FR-1310KLCT-ND - Cut Tape (CT)
13-RC0201FR-1310KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0201FR-1310KL
Description
RES 10K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0201FR-1310KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25.809
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.66000kr.1.66
10kr.0.16000kr.1.60
25kr.0.13320kr.3.33
50kr.0.10500kr.5.25
100kr.0.09470kr.9.47
250kr.0.05736kr.14.34
500kr.0.04212kr.21.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.02611kr.1,305.50
100.000kr.0.02529kr.2,529.00
150.000kr.0.02502kr.3,753.00
250.000kr.0.02411kr.6,027.50
350.000kr.0.02406kr.8,421.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.66000
Unit Price with VAT:kr.2.07500