976 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0201FR-07976KL

DigiKey Part Number
YAG2852TR-ND - Tape & Reel (TR)
YAG2852CT-ND - Cut Tape (CT)
YAG2852DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0201FR-07976KL
Description
RES 976K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
976 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0201FR-07976KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-1GNF9763CPanasonic Industry152.622P123217CT-NDkr.0.63000Similar
RMCF0201FT976KStackpole Electronics Inc9.959738-RMCF0201FT976KCT-NDkr.0.63000Similar
In-Stock: 2.903
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.21600kr.2.16
25kr.0.15960kr.3.99
50kr.0.12940kr.6.47
100kr.0.10650kr.10.65
250kr.0.08344kr.20.86
500kr.0.07050kr.35.25
1.000kr.0.06036kr.60.36
5.000kr.0.04425kr.221.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.03736kr.373.60
20.000kr.0.03388kr.677.60
30.000kr.0.03219kr.965.70
50.000kr.0.03036kr.1,518.00
70.000kr.0.02931kr.2,051.70
100.000kr.0.02832kr.2,832.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750