RC0201FR-0751RL is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


YAGEO
In Stock: 9.258
Unit Price: kr.0.64000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.11779
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.14497
Datasheet

Direct


Vishay Dale
In Stock: 55.909
Unit Price: kr.0.64000
Datasheet

Direct


Panasonic Industry
In Stock: 153.053
Unit Price: kr.0.64000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 19.875
Unit Price: kr.0.64000
Datasheet

Upgrade


Vishay Dale
In Stock: 34.099
Unit Price: kr.1.41000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 5.319
Unit Price: kr.0.71000
Datasheet
51 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0201FR-0751RL

DigiKey Part Number
YAG2288TR-ND - Tape & Reel (TR)
YAG2288CT-ND - Cut Tape (CT)
YAG2288DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0201FR-0751RL
Description
RES 51 OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
51 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0201FR-0751RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0201FR-0751RLYAGEO9.25813-AC0201FR-0751RLCT-NDkr.0.64000Upgrade
AF0201FR-0751RLYAGEO0AF0201FR-0751RL-NDkr.0.11779Upgrade
RC0201DR-0751RLYAGEO0RC0201DR-0751RL-NDkr.0.14497Upgrade
CRCW020151R0FNEDVishay Dale55.909541-CRCW020151R0FNEDCT-NDkr.0.64000Direct
ERJ-1GNF51R0CPanasonic Industry153.053P123058CT-NDkr.0.64000Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.21800kr.2.18
25kr.0.16160kr.4.04
50kr.0.13080kr.6.54
100kr.0.10770kr.10.77
250kr.0.08436kr.21.09
500kr.0.07128kr.35.64
1.000kr.0.06102kr.61.02
5.000kr.0.04474kr.223.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.03777kr.377.70
20.000kr.0.03425kr.685.00
30.000kr.0.03254kr.976.20
50.000kr.0.03069kr.1,534.50
70.000kr.0.02963kr.2,074.10
100.000kr.0.02863kr.2,863.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000