RC0201FR-07499RL is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


YAGEO
In Stock: 36.465
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 93.835
Unit Price: kr.0.64000
Datasheet

Similar


Vishay Dale
In Stock: 80.162
Unit Price: kr.0.64000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 123.109
Unit Price: kr.0.64000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 34.290
Unit Price: kr.0.64000
Datasheet
0201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0201FR-07499RL

DigiKey Part Number
YAG2700TR-ND - Tape & Reel (TR)
YAG2700CT-ND - Cut Tape (CT)
YAG2700DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0201FR-07499RL
Description
RES 499 OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
499 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0201FR-07499RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.05800kr.0.58
100kr.0.04540kr.4.54
1.000kr.0.03917kr.39.17
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.02088kr.208.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000