
RC0201FR-07487KP | |
---|---|
DigiKey Part Number | 13-RC0201FR-07487KPTR-ND - Tape & Reel (TR) 13-RC0201FR-07487KPCT-ND - Cut Tape (CT) 13-RC0201FR-07487KPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201FR-07487KP |
Description | RES 487K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 487 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.0.09383 | kr.938.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.83000 | kr.0.83 |
10 | kr.0.39000 | kr.3.90 |
25 | kr.0.30200 | kr.7.55 |
50 | kr.0.25220 | kr.12.61 |
100 | kr.0.21250 | kr.21.25 |
250 | kr.0.17332 | kr.43.33 |
500 | kr.0.15092 | kr.75.46 |
1.000 | kr.0.13312 | kr.133.12 |
5.000 | kr.0.10481 | kr.524.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.77000 | kr.0.77 |
10 | kr.0.25000 | kr.2.50 |
50 | kr.0.23160 | kr.11.58 |
100 | kr.0.21570 | kr.21.57 |
500 | kr.0.15014 | kr.75.07 |
1.000 | kr.0.13056 | kr.130.56 |
5.000 | kr.0.09139 | kr.456.95 |
Unit Price without VAT: | kr.0.77000 |
---|---|
Unit Price with VAT: | kr.0.96250 |