
RC0201FR-07390RP | |
|---|---|
DigiKey Part Number | 13-RC0201FR-07390RPTR-ND - Tape & Reel (TR) 13-RC0201FR-07390RPCT-ND - Cut Tape (CT) 13-RC0201FR-07390RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201FR-07390RP |
Description | RES 390 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 390 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.84000 | kr.0.84 |
| 10 | kr.0.39300 | kr.3.93 |
| 25 | kr.0.30440 | kr.7.61 |
| 50 | kr.0.25420 | kr.12.71 |
| 100 | kr.0.21410 | kr.21.41 |
| 250 | kr.0.17468 | kr.43.67 |
| 500 | kr.0.15210 | kr.76.05 |
| 1.000 | kr.0.13416 | kr.134.16 |
| 5.000 | kr.0.10563 | kr.528.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.09734 | kr.973.40 |
| Unit Price without VAT: | kr.0.84000 |
|---|---|
| Unit Price with VAT: | kr.1.05000 |

