
RC0201FR-07330RP | |
|---|---|
DigiKey Part Number | 13-RC0201FR-07330RPTR-ND - Tape & Reel (TR) 13-RC0201FR-07330RPCT-ND - Cut Tape (CT) 13-RC0201FR-07330RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201FR-07330RP |
Description | RES 330 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.41200 | kr.4.12 |
| 25 | kr.0.31720 | kr.7.93 |
| 50 | kr.0.26500 | kr.13.25 |
| 100 | kr.0.22320 | kr.22.32 |
| 250 | kr.0.18208 | kr.45.52 |
| 500 | kr.0.15850 | kr.79.25 |
| 1.000 | kr.0.13980 | kr.139.80 |
| 5.000 | kr.0.11006 | kr.550.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.09568 | kr.956.80 |
| 20.000 | kr.0.08921 | kr.1,784.20 |
| 30.000 | kr.0.08606 | kr.2,581.80 |
| 50.000 | kr.0.08264 | kr.4,132.00 |
| 70.000 | kr.0.08069 | kr.5,648.30 |
| 100.000 | kr.0.07884 | kr.7,884.00 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |

