
| RC0201FR-072KP | |
|---|---|
| DigiKey Part Number | 13-RC0201FR-072KPTR-ND - Tape & Reel (TR) 13-RC0201FR-072KPCT-ND - Cut Tape (CT) 13-RC0201FR-072KPDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RC0201FR-072KP | 
| Description | RES 2K OHM 1% 1/20W 0201 | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 2 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | - | |
| Temperature Coefficient | ±200ppm/°C | |
| Operating Temperature | -55°C ~ 125°C | |
| Package / Case | 0201 (0603 Metric) | |
| Supplier Device Package | ||
| Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
| Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
| Height - Seated (Max) | 0.010" (0.26mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.83000 | kr.0.83 | 
| 10 | kr.0.39000 | kr.3.90 | 
| 25 | kr.0.30200 | kr.7.55 | 
| 50 | kr.0.25220 | kr.12.61 | 
| 100 | kr.0.21250 | kr.21.25 | 
| 250 | kr.0.17332 | kr.43.33 | 
| 500 | kr.0.15092 | kr.75.46 | 
| 1.000 | kr.0.13312 | kr.133.12 | 
| 5.000 | kr.0.10481 | kr.524.05 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | kr.0.09659 | kr.965.90 | 
| 20.000 | kr.0.09005 | kr.1,801.00 | 
| 30.000 | kr.0.08687 | kr.2,606.10 | 
| 50.000 | kr.0.08342 | kr.4,171.00 | 
| 70.000 | kr.0.08145 | kr.5,701.50 | 
| 100.000 | kr.0.07958 | kr.7,958.00 | 
| 120.000 | kr.0.07871 | kr.9,445.20 | 
| 240.000 | kr.0.07583 | kr.18,199.20 | 
| 250.000 | kr.0.07568 | kr.18,920.00 | 
| Unit Price without VAT: | kr.0.83000 | 
|---|---|
| Unit Price with VAT: | kr.1.03750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark