Similar
Similar
Similar

| RC0201FR-0729R4L | |
|---|---|
| DigiKey Part Number | YAG2566TR-ND - Tape & Reel (TR) YAG2566CT-ND - Cut Tape (CT) YAG2566DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RC0201FR-0729R4L | 
| Description | RES 29.4 OHM 1% 1/20W 0201 | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 29.4 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RC0201FR-0729R4L Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Moisture Resistant | |
| Temperature Coefficient | ±200ppm/°C | |
| Operating Temperature | -55°C ~ 125°C | |
| Package / Case | 0201 (0603 Metric) | |
| Supplier Device Package | ||
| Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
| Height - Seated (Max) | 0.010" (0.26mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.20500 | kr.2.05 | 
| 25 | kr.0.15120 | kr.3.78 | 
| 50 | kr.0.12280 | kr.6.14 | 
| 100 | kr.0.10110 | kr.10.11 | 
| 250 | kr.0.07960 | kr.19.90 | 
| 500 | kr.0.06720 | kr.33.60 | 
| 1.000 | kr.0.05747 | kr.57.47 | 
| 5.000 | kr.0.04214 | kr.210.70 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | kr.0.03771 | kr.377.10 | 
| 20.000 | kr.0.03420 | kr.684.00 | 
| 30.000 | kr.0.03249 | kr.974.70 | 
| 50.000 | kr.0.03064 | kr.1,532.00 | 
| 70.000 | kr.0.02959 | kr.2,071.30 | 
| 100.000 | kr.0.02859 | kr.2,859.00 | 
| 120.000 | kr.0.02812 | kr.3,374.40 | 
| 240.000 | kr.0.02658 | kr.6,379.20 | 
| 250.000 | kr.0.02650 | kr.6,625.00 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark