
RC0201FR-07220RP | |
|---|---|
DigiKey Part Number | 13-RC0201FR-07220RPTR-ND - Tape & Reel (TR) 13-RC0201FR-07220RPCT-ND - Cut Tape (CT) 13-RC0201FR-07220RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201FR-07220RP |
Description | RES 220 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Ratings 7C1 RoHS w/out Exemption (100% Pb-Free) |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 |
| 10 | kr.0.41700 | kr.4.17 |
| 25 | kr.0.32040 | kr.8.01 |
| 50 | kr.0.26800 | kr.13.40 |
| 100 | kr.0.22560 | kr.22.56 |
| 250 | kr.0.18408 | kr.46.02 |
| 500 | kr.0.16026 | kr.80.13 |
| 1.000 | kr.0.14134 | kr.141.34 |
| 5.000 | kr.0.11128 | kr.556.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.10255 | kr.1,025.50 |
| 20.000 | kr.0.09561 | kr.1,912.20 |
| 30.000 | kr.0.09223 | kr.2,766.90 |
| 50.000 | kr.0.08857 | kr.4,428.50 |
| 70.000 | kr.0.08647 | kr.6,052.90 |
| 100.000 | kr.0.08449 | kr.8,449.00 |
| Unit Price without VAT: | kr.0.90000 |
|---|---|
| Unit Price with VAT: | kr.1.12500 |

