
RC0201FR-07200RP | |
|---|---|
DigiKey Part Number  | 13-RC0201FR-07200RPTR-ND - Tape & Reel (TR) 13-RC0201FR-07200RPCT-ND - Cut Tape (CT) 13-RC0201FR-07200RPDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RC0201FR-07200RP  | 
Description  | RES 200 OHM 1% 1/20W 0201  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | 200 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | -  | |
Temperature Coefficient  | ±200ppm/°C  | |
Operating Temperature  | -55°C ~ 125°C  | |
Package / Case  | 0201 (0603 Metric)  | |
Supplier Device Package  | ||
Ratings  | 7C1 RoHS w/out Exemption (100% Pb-Free)  | |
Size / Dimension  | 0.024" L x 0.012" W (0.60mm x 0.30mm)  | |
Height - Seated (Max)  | 0.010" (0.26mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.83000 | kr.0.83 | 
| 10 | kr.0.39000 | kr.3.90 | 
| 25 | kr.0.30200 | kr.7.55 | 
| 50 | kr.0.25220 | kr.12.61 | 
| 100 | kr.0.21250 | kr.21.25 | 
| 250 | kr.0.17332 | kr.43.33 | 
| 500 | kr.0.15092 | kr.75.46 | 
| 1.000 | kr.0.13312 | kr.133.12 | 
| 5.000 | kr.0.10481 | kr.524.05 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | kr.0.09659 | kr.965.90 | 
| 20.000 | kr.0.09005 | kr.1,801.00 | 
| 30.000 | kr.0.08687 | kr.2,606.10 | 
| 50.000 | kr.0.08342 | kr.4,171.00 | 
| 70.000 | kr.0.08145 | kr.5,701.50 | 
| 100.000 | kr.0.07958 | kr.7,958.00 | 
| 120.000 | kr.0.07871 | kr.9,445.20 | 
| 240.000 | kr.0.07583 | kr.18,199.20 | 
| 250.000 | kr.0.07568 | kr.18,920.00 | 
| Unit Price without VAT: | kr.0.83000 | 
|---|---|
| Unit Price with VAT: | kr.1.03750 | 

