
RC0201FR-071K21L | |
|---|---|
DigiKey Part Number | YAG2475TR-ND - Tape & Reel (TR) YAG2475CT-ND - Cut Tape (CT) YAG2475DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201FR-071K21L |
Description | RES 1.21K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.21 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0201FR-071K21L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.21800 | kr.2.18 |
| 25 | kr.0.16160 | kr.4.04 |
| 50 | kr.0.13080 | kr.6.54 |
| 100 | kr.0.10770 | kr.10.77 |
| 250 | kr.0.08436 | kr.21.09 |
| 500 | kr.0.07128 | kr.35.64 |
| 1.000 | kr.0.06102 | kr.61.02 |
| 5.000 | kr.0.04474 | kr.223.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.03777 | kr.377.70 |
| 20.000 | kr.0.03425 | kr.685.00 |
| 30.000 | kr.0.03254 | kr.976.20 |
| 50.000 | kr.0.03069 | kr.1,534.50 |
| 70.000 | kr.0.02963 | kr.2,074.10 |
| 100.000 | kr.0.02863 | kr.2,863.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

