0201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0201FR-0719R6L

DigiKey Part Number
YAG2467TR-ND - Tape & Reel (TR)
YAG2467CT-ND - Cut Tape (CT)
YAG2467DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0201FR-0719R6L
Description
RES 19.6 OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
19.6 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0201FR-0719R6L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.138
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.05800kr.0.58
25kr.0.05120kr.1.28
50kr.0.04600kr.2.30
100kr.0.04220kr.4.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.03917kr.391.70
20.000kr.0.03264kr.652.80
30.000kr.0.03064kr.919.20
70.000kr.0.02959kr.2,071.30
100.000kr.0.02859kr.2,859.00
120.000kr.0.02812kr.3,374.40
240.000kr.0.02658kr.6,379.20
250.000kr.0.02650kr.6,625.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000