Similar
Similar
Similar

RC0201FR-07169RL | |
|---|---|
DigiKey Part Number | YAG2433TR-ND - Tape & Reel (TR) YAG2433CT-ND - Cut Tape (CT) YAG2433DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201FR-07169RL |
Description | RES 169 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 169 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0201FR-07169RL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1GEF1690C | Panasonic Industry | 24.859 | P169ABCT-ND | kr.1.64000 | Similar |
| ERJ-1GNF1690C | Panasonic Industry | 8.123 | P122769CT-ND | kr.1.64000 | Similar |
| RMCF0201FT169R | Stackpole Electronics Inc | 9.880 | 738-RMCF0201FT169RCT-ND | kr.1.64000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.21800 | kr.2.18 |
| 25 | kr.0.16160 | kr.4.04 |
| 50 | kr.0.13080 | kr.6.54 |
| 100 | kr.0.10770 | kr.10.77 |
| 250 | kr.0.08436 | kr.21.09 |
| 500 | kr.0.07128 | kr.35.64 |
| 1.000 | kr.0.06102 | kr.61.02 |
| 5.000 | kr.0.04474 | kr.223.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.04004 | kr.400.40 |
| 20.000 | kr.0.03631 | kr.726.20 |
| 30.000 | kr.0.03450 | kr.1,035.00 |
| 50.000 | kr.0.03253 | kr.1,626.50 |
| 70.000 | kr.0.03141 | kr.2,198.70 |
| 100.000 | kr.0.03035 | kr.3,035.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |



