0201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0201
cut-tape-render

RC0201DR-07499RL

DigiKey Part Number
13-RC0201DR-07499RLTR-ND - Tape & Reel (TR)
13-RC0201DR-07499RLCT-ND - Cut Tape (CT)
13-RC0201DR-07499RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0201DR-07499RL
Description
RES 499 OHM 0.5% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
499 Ohms ±0.5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0201DR-07499RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19.065
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.02000kr.1.02
10kr.0.51800kr.5.18
25kr.0.40720kr.10.18
50kr.0.34440kr.17.22
100kr.0.29380kr.29.38
250kr.0.24372kr.60.93
500kr.0.21478kr.107.39
1.000kr.0.19187kr.191.87
5.000kr.0.15537kr.776.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.14474kr.1,447.40
20.000kr.0.13630kr.2,726.00
30.000kr.0.13219kr.3,965.70
50.000kr.0.12773kr.6,386.50
70.000kr.0.12517kr.8,761.90
100.000kr.0.12276kr.12,276.00
120.000kr.0.12163kr.14,595.60
240.000kr.0.11791kr.28,298.40
250.000kr.0.11771kr.29,427.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.02000
Unit Price with VAT:kr.1.27500