


RC0201DR-071ML | |
|---|---|
DigiKey Part Number | 13-RC0201DR-071MLTR-ND - Tape & Reel (TR) 13-RC0201DR-071MLCT-ND - Cut Tape (CT) 13-RC0201DR-071MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201DR-071ML |
Description | RES 1M OHM 0.5% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±0.5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0201DR-071ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.08000 | kr.1.08 |
| 10 | kr.0.54500 | kr.5.45 |
| 25 | kr.0.42840 | kr.10.71 |
| 50 | kr.0.36140 | kr.18.07 |
| 100 | kr.0.30880 | kr.30.88 |
| 250 | kr.0.25588 | kr.63.97 |
| 500 | kr.0.22546 | kr.112.73 |
| 1.000 | kr.0.20149 | kr.201.49 |
| 5.000 | kr.0.16314 | kr.815.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.14339 | kr.1,433.90 |
| 20.000 | kr.0.13502 | kr.2,700.40 |
| 30.000 | kr.0.13095 | kr.3,928.50 |
| 50.000 | kr.0.12653 | kr.6,326.50 |
| 70.000 | kr.0.12400 | kr.8,680.00 |
| 100.000 | kr.0.12161 | kr.12,161.00 |
| Unit Price without VAT: | kr.1.08000 |
|---|---|
| Unit Price with VAT: | kr.1.35000 |

