110 kOhms ±0.5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
110 kOhms ±0.5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
cut-tape-render

RC0201DR-07110KL

DigiKey Part Number
13-RC0201DR-07110KLTR-ND - Tape & Reel (TR)
13-RC0201DR-07110KLCT-ND - Cut Tape (CT)
13-RC0201DR-07110KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0201DR-07110KL
Description
RES 110K OHM 0.5% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
110 kOhms ±0.5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0201DR-07110KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.170
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.08000kr.1.08
10kr.0.54500kr.5.45
25kr.0.42840kr.10.71
50kr.0.36140kr.18.07
100kr.0.30880kr.30.88
250kr.0.25588kr.63.97
500kr.0.22546kr.112.73
1.000kr.0.20149kr.201.49
5.000kr.0.16314kr.815.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.14339kr.1,433.90
20.000kr.0.13502kr.2,700.40
30.000kr.0.13095kr.3,928.50
50.000kr.0.12653kr.6,326.50
70.000kr.0.12400kr.8,680.00
100.000kr.0.12161kr.12,161.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.08000
Unit Price with VAT:kr.1.35000