


RC0201DR-0710RL | |
|---|---|
DigiKey Part Number | 13-RC0201DR-0710RLTR-ND - Tape & Reel (TR) 13-RC0201DR-0710RLCT-ND - Cut Tape (CT) 13-RC0201DR-0710RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201DR-0710RL |
Description | RES 10 OHM 0.5% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0201DR-0710RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | -100/ +350ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.27000 | kr.1.27 |
| 10 | kr.0.65300 | kr.6.53 |
| 25 | kr.0.52000 | kr.13.00 |
| 50 | kr.0.44120 | kr.22.06 |
| 100 | kr.0.37980 | kr.37.98 |
| 250 | kr.0.31776 | kr.79.44 |
| 500 | kr.0.28238 | kr.141.19 |
| 1.000 | kr.0.25423 | kr.254.23 |
| 5.000 | kr.0.20933 | kr.1,046.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.18515 | kr.1,851.50 |
| 20.000 | kr.0.17535 | kr.3,507.00 |
| 30.000 | kr.0.17057 | kr.5,117.10 |
| 50.000 | kr.0.16538 | kr.8,269.00 |
| 70.000 | kr.0.16242 | kr.11,369.40 |
| 100.000 | kr.0.15961 | kr.15,961.00 |
| Unit Price without VAT: | kr.1.27000 |
|---|---|
| Unit Price with VAT: | kr.1.58750 |

