


RC0201BR-0760K4L | |
|---|---|
DigiKey Part Number | 13-RC0201BR-0760K4L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RC0201BR-0760K4L |
Description | RES 60.4K OHM 0.1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 60.4 kOhms ±0.1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0201BR-0760K4L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.57118 | kr.5,711.80 |
| Unit Price without VAT: | kr.0.57118 |
|---|---|
| Unit Price with VAT: | kr.0.71398 |

