0 Ohms Jumper Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0100JR-130RL

DigiKey Part Number
13-RC0100JR-130RLTR-ND - Tape & Reel (TR)
13-RC0100JR-130RLCT-ND - Cut Tape (CT)
13-RC0100JR-130RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0100JR-130RL
Description
RES 0 OHM JUMPER 01005
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0100JR-130RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
-
Composition
Features
Moisture Resistant
Temperature Coefficient
-
Operating Temperature
-55°C ~ 125°C
Package / Case
01005 (0402 Metric)
Ratings
-
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
0.006" (0.15mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72.375
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.90000kr.1.90
10kr.1.20500kr.12.05
25kr.1.01960kr.25.49
50kr.0.90160kr.45.08
100kr.0.80200kr.80.20
250kr.0.69156kr.172.89
500kr.0.62246kr.311.23
1.000kr.0.56382kr.563.82
5.000kr.0.45922kr.2,296.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80.000kr.0.35177kr.28,141.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.90000
Unit Price with VAT:kr.2.37500