
RC0100JR-07820KL | |
|---|---|
DigiKey Part Number | 13-RC0100JR-07820KLTR-ND - Tape & Reel (TR) 13-RC0100JR-07820KLCT-ND - Cut Tape (CT) 13-RC0100JR-07820KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0100JR-07820KL |
Description | RES 820K OHM 5% 1/32W 01005 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 820 kOhms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0100JR-07820KL Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case 01005 (0402 Metric) |
Resistance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance | Height - Seated (Max) 0.006" (0.15mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0100FR-07820KL | YAGEO | 4.940 | 13-RC0100FR-07820KLCT-ND | kr.1.47000 | Upgrade |
| ERJ-XGNJ824Y | Panasonic Industry | 1.440 | P820KAWCT-ND | kr.1.54000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.03000 | kr.1.03 |
| 10 | kr.0.48700 | kr.4.87 |
| 25 | kr.0.37960 | kr.9.49 |
| 50 | kr.0.31800 | kr.15.90 |
| 100 | kr.0.27050 | kr.27.05 |
| 250 | kr.0.22228 | kr.55.57 |
| 500 | kr.0.19486 | kr.97.43 |
| 1.000 | kr.0.17313 | kr.173.13 |
| 5.000 | kr.0.13849 | kr.692.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.11360 | kr.2,272.00 |
| 40.000 | kr.0.10759 | kr.4,303.60 |
| 60.000 | kr.0.10467 | kr.6,280.20 |
| 100.000 | kr.0.10149 | kr.10,149.00 |
| 140.000 | kr.0.09968 | kr.13,955.20 |
| 200.000 | kr.0.09796 | kr.19,592.00 |
| Unit Price without VAT: | kr.1.03000 |
|---|---|
| Unit Price with VAT: | kr.1.28750 |

