RC0100JR-07680RL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 12.922
Unit Price: kr.1.46000
Datasheet

Direct


Panasonic Industry
In Stock: 24.181
Unit Price: kr.1.59000
Datasheet
680 Ohms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0100JR-07680RL

DigiKey Part Number
RC0100JR-07680RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC0100JR-07680RL
Description
RES 680 OHM 5% 1/32W 01005
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
680 Ohms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0100JR-07680RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±200ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
01005 (0402 Metric)
Resistance
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Tolerance
Height - Seated (Max)
0.006" (0.15mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC0100FR-07680RLYAGEO12.922311-680DGCT-NDkr.1.46000Upgrade
ERJ-XGNJ681YPanasonic Industry24.181P680AWCT-NDkr.1.59000Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.11236kr.2,247.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.11236
Unit Price with VAT:kr.0.14045