
RC0100JR-0720RL | |
|---|---|
DigiKey Part Number | YAG6462TR-ND - Tape & Reel (TR) YAG6462CT-ND - Cut Tape (CT) YAG6462DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0100JR-0720RL |
Description | RES 20 OHM 5% 1/32W 01005 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0100JR-0720RL Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±300ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case 01005 (0402 Metric) |
Resistance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance | Height - Seated (Max) 0.006" (0.15mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0100FR-0720RL | YAGEO | 12.743 | 311-20DGCT-ND | kr.1.46000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.01000 | kr.1.01 |
| 10 | kr.0.48200 | kr.4.82 |
| 25 | kr.0.37520 | kr.9.38 |
| 50 | kr.0.31440 | kr.15.72 |
| 100 | kr.0.26750 | kr.26.75 |
| 250 | kr.0.21988 | kr.54.97 |
| 500 | kr.0.19274 | kr.96.37 |
| 1.000 | kr.0.17124 | kr.171.24 |
| 5.000 | kr.0.13698 | kr.684.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.11236 | kr.2,247.20 |
| 40.000 | kr.0.10642 | kr.4,256.80 |
| 60.000 | kr.0.10352 | kr.6,211.20 |
| 100.000 | kr.0.10038 | kr.10,038.00 |
| 140.000 | kr.0.09859 | kr.13,802.60 |
| 200.000 | kr.0.09689 | kr.19,378.00 |
| Unit Price without VAT: | kr.1.01000 |
|---|---|
| Unit Price with VAT: | kr.1.26250 |

