
RC0100JR-0720KL | |
|---|---|
DigiKey Part Number | 311-20KDHTR-ND - Tape & Reel (TR) 311-20KDHCT-ND - Cut Tape (CT) 311-20KDHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0100JR-0720KL |
Description | RES 20K OHM 5% 1/32W 01005 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0100JR-0720KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.96000 | kr.0.96 |
| 10 | kr.0.46100 | kr.4.61 |
| 25 | kr.0.35600 | kr.8.90 |
| 50 | kr.0.29960 | kr.14.98 |
| 100 | kr.0.25470 | kr.25.47 |
| 250 | kr.0.20940 | kr.52.35 |
| 500 | kr.0.18356 | kr.91.78 |
| 1.000 | kr.0.16307 | kr.163.07 |
| 5.000 | kr.0.13044 | kr.652.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.11342 | kr.2,268.40 |
| 40.000 | kr.0.10743 | kr.4,297.20 |
| 60.000 | kr.0.10450 | kr.6,270.00 |
| 100.000 | kr.0.10133 | kr.10,133.00 |
| 140.000 | kr.0.09952 | kr.13,932.80 |
| 200.000 | kr.0.09780 | kr.19,560.00 |
| 240.000 | kr.0.09700 | kr.23,280.00 |
| 480.000 | kr.0.09435 | kr.45,288.00 |
| 500.000 | kr.0.09422 | kr.47,110.00 |
| Unit Price without VAT: | kr.0.96000 |
|---|---|
| Unit Price with VAT: | kr.1.20000 |

