
| RC0100JR-07100RP | |
|---|---|
| DigiKey Part Number | 13-RC0100JR-07100RPTR-ND - Tape & Reel (TR) 13-RC0100JR-07100RPCT-ND - Cut Tape (CT) 13-RC0100JR-07100RPDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RC0100JR-07100RP | 
| Description | RES 100 OHM 5% 1/32W 01005 | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | 100 Ohms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | - | |
| Temperature Coefficient | ±300ppm/°C | |
| Operating Temperature | -55°C ~ 125°C | |
| Package / Case | 01005 (0402 Metric) | |
| Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
| Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
| Height - Seated (Max) | 0.006" (0.15mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.73000 | kr.1.73 | 
| 10 | kr.0.92200 | kr.9.22 | 
| 25 | kr.0.74240 | kr.18.56 | 
| 50 | kr.0.64120 | kr.32.06 | 
| 100 | kr.0.56130 | kr.56.13 | 
| 250 | kr.0.48024 | kr.120.06 | 
| 500 | kr.0.43354 | kr.216.77 | 
| 1.000 | kr.0.39654 | kr.396.54 | 
| 5.000 | kr.0.33723 | kr.1,686.15 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 20.000 | kr.0.30618 | kr.6,123.60 | 
| Unit Price without VAT: | kr.1.73000 | 
|---|---|
| Unit Price with VAT: | kr.2.16250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark