510 Ohms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0100FR-07510RL

DigiKey Part Number
YAG6371TR-ND - Tape & Reel (TR)
YAG6371CT-ND - Cut Tape (CT)
YAG6371DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0100FR-07510RL
Description
RES 510 OHM 1% 1/32W 01005
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
510 Ohms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0100FR-07510RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
0.006" (0.15mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33.514
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.46000kr.1.46
10kr.0.76100kr.7.61
25kr.0.60600kr.15.15
50kr.0.51860kr.25.93
100kr.0.44950kr.44.95
250kr.0.37964kr.94.91
500kr.0.33944kr.169.72
1.000kr.0.30749kr.307.49
5.000kr.0.25649kr.1,282.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.21681kr.4,336.20
40.000kr.0.20793kr.8,317.20
60.000kr.0.20361kr.12,216.60
100.000kr.0.19892kr.19,892.00
140.000kr.0.19623kr.27,472.20
200.000kr.0.19369kr.38,738.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.46000
Unit Price with VAT:kr.1.82500