
RC0100FR-074R42L | |
|---|---|
DigiKey Part Number | RC0100FR-074R42L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RC0100FR-074R42L |
Description | RES 4.42 OHM 1% 1/32W 01005 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.42 Ohms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0100FR-074R42L Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient -200/ +600ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case 01005 (0402 Metric) |
Resistance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance | Height - Seated (Max) 0.006" (0.15mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.34704 | kr.6,940.80 |
| Unit Price without VAT: | kr.0.34704 |
|---|---|
| Unit Price with VAT: | kr.0.43380 |

