4.7 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0100FR-074K7L

DigiKey Part Number
311-4.7KDGTR-ND - Tape & Reel (TR)
311-4.7KDGCT-ND - Cut Tape (CT)
311-4.7KDGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0100FR-074K7L
Description
RES 4.7K OHM 1% 1/32W 01005
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0100FR-074K7L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±200ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
01005 (0402 Metric)
Resistance
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Tolerance
Height - Seated (Max)
0.006" (0.15mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.949
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.46000kr.1.46
10kr.0.76100kr.7.61
25kr.0.60600kr.15.15
50kr.0.51860kr.25.93
100kr.0.44950kr.44.95
250kr.0.37964kr.94.91
500kr.0.33944kr.169.72
1.000kr.0.30749kr.307.49
5.000kr.0.25649kr.1,282.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.22982kr.4,596.40
40.000kr.0.22041kr.8,816.40
60.000kr.0.21582kr.12,949.20
100.000kr.0.21085kr.21,085.00
140.000kr.0.20800kr.29,120.00
200.000kr.0.20531kr.41,062.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.46000
Unit Price with VAT:kr.1.82500