
RC0100FR-073M48L | |
|---|---|
DigiKey Part Number | 13-RC0100FR-073M48LTR-ND - Tape & Reel (TR) 13-RC0100FR-073M48LCT-ND - Cut Tape (CT) 13-RC0100FR-073M48LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0100FR-073M48L |
Description | RES 3.48M OHM 1% 1/32W 01005 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.48 MOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0100FR-073M48L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.96000 | kr.0.96 |
| 10 | kr.0.48000 | kr.4.80 |
| 25 | kr.0.44800 | kr.11.20 |
| 50 | kr.0.41080 | kr.20.54 |
| 100 | kr.0.32000 | kr.32.00 |
| 250 | kr.0.27084 | kr.67.71 |
| 500 | kr.0.22196 | kr.110.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.18278 | kr.3,655.60 |
| Unit Price without VAT: | kr.0.96000 |
|---|---|
| Unit Price with VAT: | kr.1.20000 |

